- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0216016.TXP
Littelfuse
0216016.TXP
Fuse 250V 5X20 Fa Pb-Free 16A/ Bulk |Littelfuse 0216016.TXP
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse 250V 5X20 Fa Pb-Free 16A/ Bulk |Littelfuse 0216016.TXP
Search Keywords: 0216016TXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:0216016.TXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:CN
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 0216016.TXP RoHS compliant?
Yes, 0216016.TXP is RoHS compliant.
What is the lead time for 0216016.TXP?
The standard lead time for 0216016.TXP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
30
$2.73
250
$1.56
500
$1.46
1,000
$1.35
2,500
$1.34
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing