- Home ›
- All Products›
- 015406.3DR
015406.3DR
Littelfuse
Fuse Chip Very Fast Acting 6.3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Very Fast Acting 6.3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Search Keywords: 0154063DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:015406.3DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853610
-
COO:PH
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 9/7/26
Minimum Order Quantity:
250
19 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$1.96
500
$1.81
1,500
$1.39
3,000
$1.38
6,000
$1.37
7,500
$1.36
10,500
$1.35
15,000 +
$1.34
Click for Quote
Log in
to unlock special pricing