- Home ›
- All Products›
- SPXV2.25T
SPXV2.25T
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse - 2.25A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse - 2.25A
Search Keywords: SPXV225T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV2.25T
-
Alias/AKA:SPXV2.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$21.68
30
$21.03
50
$20.42
100
$19.30
250
$18.79
500
$18.54
1,000 +
$18.06
Click for Quote
Log in
to unlock special pricing