- Home ›
- All Products›
- SPXV060.T
SPXV060.T
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse - 60A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse - 60A
Search Keywords: SPXV060T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV060.T
-
Alias/AKA:SPXV060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$22.74
30
$22.06
50
$21.42
100
$20.25
250
$19.71
500
$19.45
1,000 +
$18.95
Click for Quote
Log in
to unlock special pricing