- Home ›
- All Products›
- SPXV020.L
SPXV020.L
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse Bulk 50-Pack - 20A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse Bulk 50-Pack - 20A
Search Keywords: SPXV020L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV020.L
-
Alias/AKA:SPXV020L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
13
$28.33
25
$22.09
38
$20.35
50 +
$19.94
Click for Quote
Log in
to unlock special pricing