- Home ›
- All Products›
- SPXV010.TXS
SPXV010.TXS
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse Silver Plated - 10A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse Silver Plated - 10A
Search Keywords: SPXV010TXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV010.TXS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$127.60
3
$127.28
5
$114.56
8
$100.24
10 +
$98.23
Click for Quote
Log in
to unlock special pricing