- Home ›
- All Products›
- SPXV008.T
SPXV008.T
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse - 8A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse - 8A
Search Keywords: SPXV008T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV008.T
-
Alias/AKA:SPXV008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$21.65
30
$21.00
50
$20.39
100
$19.27
250
$18.76
500
$18.51
1,000 +
$18.04
Click for Quote
Log in
to unlock special pricing