- Home ›
- All Products›
- SPXV006.T
SPXV006.T
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse - 6A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse - 6A
Search Keywords: SPXV006T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV006.T
-
Alias/AKA:SPXV006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$21.62
30
$20.97
50
$20.36
100
$19.25
250
$18.73
500
$18.49
1,000 +
$18.01
Click for Quote
Log in
to unlock special pricing