- Home ›
- All Products›
- SPXV002.L
SPXV002.L
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse Bulk 50-Pack - 2A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse Bulk 50-Pack - 2A
Search Keywords: SPXV002L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV002.L
-
Alias/AKA:SPXV002L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
13
$27.10
25
$21.14
38
$19.47
50 +
$19.08
Click for Quote
Log in
to unlock special pricing