- Home ›
- All Products›
- SPXV001.T
SPXV001.T
Littelfuse Industrial Products
1500VDC Photovoltaic Fuse - 1A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Photovoltaic Fuse - 1A
Search Keywords: SPXV001T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXV001.T
-
Alias/AKA:SPXV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$21.80
30
$21.15
50
$20.54
100
$19.41
250
$18.89
500
$18.64
1,000 +
$18.17
Click for Quote
Log in
to unlock special pricing