- Home ›
- All Products›
- SPXI035.T
SPXI035.T
Littelfuse Industrial Products
1500VDC Inline Midget Solar Fuse - 35A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Inline Midget Solar Fuse - 35A
Search Keywords: SPXI035T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXI035.T
-
Alias/AKA:SPXI035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$52.14
5
$46.52
10
$45.13
30
$43.20
50
$41.42
100
$40.32
250 +
$39.79
Click for Quote
Log in
to unlock special pricing