- Home ›
- All Products›
- SPXI03.5T
SPXI03.5T
Littelfuse Industrial Products
1500VDC Inline Midget Solar Fuse - 3.5A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Inline Midget Solar Fuse - 3.5A
Search Keywords: SPXI035T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXI03.5T
-
Alias/AKA:SPXI03.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$27.29
30
$25.71
50
$25.34
100
$24.30
250
$23.65
500
$23.34
1,000 +
$22.74
Click for Quote
Log in
to unlock special pricing