- Home ›
- All Products›
- SPXI020.T
SPXI020.T
Littelfuse Industrial Products
1500VDC Inline Midget Solar Fuse - 20A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Inline Midget Solar Fuse - 20A
Search Keywords: SPXI020T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXI020.T
-
Alias/AKA:SPXI020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$29.25
30
$27.55
50
$27.16
100
$26.04
250
$25.35
500
$25.01
1,000 +
$24.37
Click for Quote
Log in
to unlock special pricing