- Home ›
- All Products›
- SPXI016.T
SPXI016.T
Littelfuse Industrial Products
1500VDC Inline Midget Solar Fuse - 16A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Inline Midget Solar Fuse - 16A
Search Keywords: SPXI016T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXI016.T
-
Alias/AKA:SPXI016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$28.82
30
$27.14
50
$26.76
100
$25.66
250
$24.97
500
$24.64
1,000 +
$24.01
Click for Quote
Log in
to unlock special pricing