- Home ›
- All Products›
- SPXI010.T
SPXI010.T
Littelfuse Industrial Products
1500VDC Inline Midget Solar Fuse - 10A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Inline Midget Solar Fuse - 10A
Search Keywords: SPXI010T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXI010.T
-
Alias/AKA:SPXI010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$27.97
30
$26.35
50
$25.97
100
$24.90
250
$24.24
500
$23.92
1,000 +
$23.31
Click for Quote
Log in
to unlock special pricing