- Home ›
- All Products›
- SPXI006.TXB
Littelfuse Industrial Products
SPXI006.TXB
1500 VDC 6A Inline Midget Fuse 8Awg - 6A
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
1500 VDC 6A Inline Midget Fuse 8Awg - 6A
Search Keywords: SPXI006TXB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse Industrial Products |
| Part No: | SPXI006.TXB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is SPXI006.TXB RoHS compliant?
Yes, SPXI006.TXB is RoHS compliant.
What is the lead time for SPXI006.TXB?
The standard lead time for SPXI006.TXB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$37.64
5
$33.59
10
$33.51
30
$31.64
50
$29.91
100
$29.83
250 +
$28.73
Click for Quote
Log in
to unlock special pricing