- Home ›
- All Products›
- SPXC02.5HXR
SPXC02.5HXR
Littelfuse Industrial Products
1500VDC Solar Fuse Bulk 100-Pack With Leads - 2.5A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Solar Fuse Bulk 100-Pack With Leads - 2.5A
Search Keywords: SPXC025HXR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXC02.5HXR
-
Alias/AKA:SPXC02.5HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$35.02
50
$21.55
75
$17.06
100 +
$16.72
Click for Quote
Log in
to unlock special pricing