- Home ›
- All Products›
- SPXC004.L
SPXC004.L
Littelfuse Industrial Products
1500VDC Solar Fuse Bulk 50-Pack - 4A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Solar Fuse Bulk 50-Pack - 4A
Search Keywords: SPXC004L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXC004.L
-
Alias/AKA:SPXC004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
13
$26.25
25
$20.48
38
$18.86
50 +
$18.48
Click for Quote
Log in
to unlock special pricing