- Home ›
- All Products›
- SPXC001.TXS
SPXC001.TXS
Littelfuse Industrial Products
1500VDC Solar Fuse Silver Plated - 1A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Solar Fuse Silver Plated - 1A
Search Keywords: SPXC001TXS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXC001.TXS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 8/7/26
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$82.43
5
$51.20
10
$42.00
30
$39.79
50
$37.07
100
$35.34
250 +
$35.16
Click for Quote
Log in
to unlock special pricing