- Home ›
- All Products›
- SPXC001.T
SPXC001.T
Littelfuse Industrial Products
1500VDC Solar Fuse - 1A
Accessories Notify Me
RoHS Compliant
Description
+
1500VDC Solar Fuse - 1A
Search Keywords: SPXC001T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPXC001.T
-
Alias/AKA:SPXC001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$24.60
25
$19.18
38
$17.67
50 +
$17.32
Click for Quote
Log in
to unlock special pricing