- Home ›
- All Products›
- SPFJ450.X
SPFJ450.X
Littelfuse Industrial Products
450A 1000VDC Photovoltaic Class J Fuse
Accessories Notify Me
RoHS Compliant
Description
+
450A 1000VDC Photovoltaic Class J Fuse
Search Keywords: SPFJ450X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFJ450.X
-
Alias/AKA:SPFJ450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$518.59
3
$504.38
5 +
$503.12
Click for Quote
Log in
to unlock special pricing