- Home ›
- All Products›
- SPFJ350.X
SPFJ350.X
Littelfuse Industrial Products
350A 1000VDC Photovoltaic Class J Fuse
Accessories Notify Me
RoHS Compliant
Description
+
350A 1000VDC Photovoltaic Class J Fuse
Search Keywords: SPFJ350X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFJ350.X
-
Alias/AKA:SPFJ350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$300.49
3
$292.14
5
$288.14
10
$287.42
20 +
$280.45
Click for Quote
Log in
to unlock special pricing