- Home ›
- All Products›
- SPFJ200.XXL
SPFJ200.XXL
Littelfuse Industrial Products
200A 1000VDC Pv Fuse Special
Accessories Notify Me
RoHS Compliant
Description
+
200A 1000VDC Pv Fuse Special
Search Keywords: SPFJ200XXL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFJ200.XXL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$147.63
5
$143.53
10
$141.56
20
$141.21
50
$135.97
100 +
$132.49
Click for Quote
Log in
to unlock special pricing