- Home ›
- All Products›
- SPFJ160.X
SPFJ160.X
Littelfuse Industrial Products
160A 1000VDC Photovoltaic Class J Fuse
Accessories Notify Me
RoHS Compliant
Description
+
160A 1000VDC Photovoltaic Class J Fuse
Search Keywords: SPFJ160X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFJ160.X
-
Alias/AKA:SPFJ160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$148.21
5
$142.86
10
$140.56
20
$138.26
50
$135.23
100 +
$133.04
Click for Quote
Log in
to unlock special pricing