- Home ›
- All Products›
- SPFJ125.X
SPFJ125.X
Littelfuse Industrial Products
125A 1000VDC Photovoltaic Class J Fuse
Accessories Notify Me
RoHS Compliant
Description
+
125A 1000VDC Photovoltaic Class J Fuse
Search Keywords: SPFJ125X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFJ125.X
-
Alias/AKA:SPFJ125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$147.97
5
$143.86
10
$141.89
20
$141.54
50
$136.29
100 +
$132.79
Click for Quote
Log in
to unlock special pricing