- Home ›
- All Products›
- SPFJ080.X
Littelfuse Industrial Products
SPFJ080.X
80A 1000VDC Photovoltaic Class J Fuse
Accessories Notify Me
RoHS Compliant
Description
+
80A 1000VDC Photovoltaic Class J Fuse
Search Keywords: SPFJ080X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFJ080.X
-
Alias/AKA:SPFJ080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SPFJ080.X RoHS compliant?
Yes, SPFJ080.X is RoHS compliant.
What is the lead time for SPFJ080.X?
The standard lead time for SPFJ080.X is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$147.77
5
$143.67
10
$141.70
20
$141.34
50
$136.10
100 +
$132.62
Click for Quote
Log in
to unlock special pricing