- Home ›
- All Products›
- SPFJ070.X
SPFJ070.X
Littelfuse Industrial Products
70A 1000VDC Photovoltaic Class J Fuse
Accessories Notify Me
RoHS Compliant
Description
+
70A 1000VDC Photovoltaic Class J Fuse
Search Keywords: SPFJ070X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFJ070.X
-
Alias/AKA:SPFJ070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$147.76
5
$143.65
10
$141.68
20
$141.33
50
$136.09
100 +
$132.60
Click for Quote
Log in
to unlock special pricing