- Home ›
- All Products›
- SPFI03.5T
SPFI03.5T
Littelfuse Industrial Products
1000 VDC 3.5 Amp Inline Midget Fuse - 3.5A
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
1000 VDC 3.5 Amp Inline Midget Fuse - 3.5A
Search Keywords: SPFI035T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFI03.5T
-
Alias/AKA:SPFI03.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$20.89
30
$20.27
50
$19.68
100
$18.60
250
$18.11
500
$17.87
1,000 +
$17.41
Click for Quote
Log in
to unlock special pricing