- Home ›
- All Products›
- SPFI025.T
SPFI025.T
Littelfuse Industrial Products
1000VDC Inline Midget Solar Fuse - 25A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Inline Midget Solar Fuse - 25A
Search Keywords: SPFI025T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFI025.T
-
Alias/AKA:SPFI025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$19.51
30
$18.93
50
$18.38
100
$17.37
250
$16.91
500
$16.68
1,000 +
$16.26
Click for Quote
Log in
to unlock special pricing