- Home ›
- All Products›
- SPFI02.5T
SPFI02.5T
Littelfuse Industrial Products
1000VDC Inline Midget Solar Fuse - 2.5A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Inline Midget Solar Fuse - 2.5A
Search Keywords: SPFI025T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFI02.5T
-
Alias/AKA:SPFI025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$20.29
30
$19.69
50
$19.12
100
$18.07
250
$17.59
500
$17.36
1,000 +
$16.91
Click for Quote
Log in
to unlock special pricing