- Home ›
- All Products›
- SPFI012.T
SPFI012.T
Littelfuse Industrial Products
1000VDC Inline Midget Solar Fuse - 12A
Accessories Notify Me
RoHS Compliant
Description
+
1000VDC Inline Midget Solar Fuse - 12A
Search Keywords: SPFI012T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SPFI012.T
-
Alias/AKA:SPFI012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$20.88
30
$20.25
50
$19.67
100
$18.59
250
$18.09
500
$17.86
1,000 +
$17.40
Click for Quote
Log in
to unlock special pricing