- Home ›
- All Products›
- SB5100-121-0
SB5100-121-0
Littelfuse Industrial Products
Shock Block Class A Gfci 240V 100A
Accessories Notify Me
RoHS Compliant
Description
+
Shock Block Class A Gfci 240V 100A
Search Keywords: SB51001210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SB5100-121-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2,328.76
3
$2,207.79
5 +
$2,202.27
Click for Quote
Log in
to unlock special pricing