- Home ›
- All Products›
- SB5080-201-0
SB5080-201-0
Littelfuse Industrial Products
Shock Block Class C Spgfci 480V 80A
Accessories Notify Me
RoHS Compliant
Description
+
Shock Block Class C Spgfci 480V 80A
Search Keywords: SB50802010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:SB5080-201-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2,315.53
3
$2,195.24
5 +
$2,189.76
Click for Quote
Log in
to unlock special pricing