- Home ›
- All Products›
- PRLM41180
PRLM41180
Littelfuse Industrial Products
Tmr-Dom 120Vac Relay Fxd 180S 8Pin Dpdt
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tmr-Dom 120Vac Relay Fxd 180S 8Pin Dpdt
Search Keywords: PRLM41180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:PRLM41180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$135.97
5
$122.37
8
$107.07
10 +
$104.93
Click for Quote
Log in
to unlock special pricing