- Home ›
- All Products›
- P1004-174
P1004-174
Littelfuse Industrial Products
Potentiometer 100K 10% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potentiometer 100K 10% 2W
Search Keywords: P1004174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:P1004-174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$61.09
5
$54.51
10
$52.88
25
$50.61
50
$48.53
100
$47.24
250 +
$46.62
Click for Quote
Log in
to unlock special pricing