- Home ›
- All Products›
- LTFD6001ZX00
LTFD6001ZX00
Littelfuse Industrial Products
145VDC 600A L17T Disconnect Switch
Accessories Notify Me
RoHS Compliant
Description
+
145VDC 600A L17T Disconnect Switch
Search Keywords: LTFD6001ZX00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LTFD6001ZX00
-
Alias/AKA:LTFD6001-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$742.02
3
$731.86
5 +
$712.34
Click for Quote
Log in
to unlock special pricing