- Home ›
- All Products›
- LTFD0101ZX2
LTFD0101ZX2
Littelfuse Industrial Products
80VDC 100A Tls Disconnect W/Screw
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
80VDC 100A Tls Disconnect W/Screw
Search Keywords: LTFD0101ZX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LTFD0101ZX2
-
Alias/AKA:LTFD101-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$132.93
5
$119.64
8
$104.69
10 +
$102.59
Click for Quote
Log in
to unlock special pricing