- Home ›
- All Products›
- LTFD0101ZX1B
LTFD0101ZX1B
Littelfuse Industrial Products
80VDC 125A Tls Disconnect
Accessories Notify Me
RoHS Compliant
Description
+
80VDC 125A Tls Disconnect
Search Keywords: LTFD0101ZX1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LTFD0101ZX1B
-
Alias/AKA:LTFD101-1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$139.42
5
$129.01
10
$123.49
20
$118.41
50
$115.25
100 +
$113.74
Click for Quote
Log in
to unlock special pricing