- Home ›
- All Products›
- LRUJ16
Acs 600V Class J Reducer 100 To 60A
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Acs 600V Class J Reducer 100 To 60A
Search Keywords: LRUJ16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LRUJ16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$81.02
5
$74.97
10
$72.80
20
$68.81
50
$66.97
100 +
$66.09
Click for Quote
Log in
to unlock special pricing