- Home ›
- All Products›
- LFT606003CS
LFT606003CS
Littelfuse Industrial Products
600V Class T Block 600A 3 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class T Block 600A 3 Pole
Search Keywords: LFT606003CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT606003CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$894.66
3
$881.24
5 +
$858.88
Click for Quote
Log in
to unlock special pricing