- Home ›
- All Products›
- LFT606001CS
LFT606001CS
Littelfuse Industrial Products
600V Class T Block 600A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class T Block 600A 1 Pole
Search Keywords: LFT606001CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT606001CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$362.55
3
$357.11
5 +
$351.75
Click for Quote
Log in
to unlock special pricing