- Home ›
- All Products›
- LFT600602C
LFT600602C
Littelfuse Industrial Products
200V Class T Block 60A 2 Pole Box Lug
Accessories Notify Me
RoHS Compliant
Description
+
200V Class T Block 60A 2 Pole Box Lug
Search Keywords: LFT600602C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT600602C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$53.60
5
$47.83
10
$46.40
25
$44.41
50
$42.59
100
$41.45
250 +
$40.91
Click for Quote
Log in
to unlock special pricing