- Home ›
- All Products›
- LFT600303S
LFT600303S
Littelfuse Industrial Products
600V Class T Block 30A 3 Pole Screw
Accessories Notify Me
RoHS Compliant
Description
+
600V Class T Block 30A 3 Pole Screw
Search Keywords: LFT600303S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT600303S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$52.45
5
$46.80
10
$45.40
25
$43.46
50
$41.67
100
$40.56
250 +
$40.03
Click for Quote
Log in
to unlock special pricing