- Home ›
- All Products›
- LFT600302S
LFT600302S
Littelfuse Industrial Products
600V Class T Block 30A 2 Pole Screw
Accessories Notify Me
RoHS Compliant
Description
+
600V Class T Block 30A 2 Pole Screw
Search Keywords: LFT600302S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT600302S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$41.79
5
$37.29
10
$37.20
25
$35.13
50
$33.21
100
$33.12
250 +
$31.89
Click for Quote
Log in
to unlock special pricing