- Home ›
- All Products›
- LFT304001CS
LFT304001CS
Littelfuse Industrial Products
300V Class T Block 400A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
300V Class T Block 400A 1 Pole
Search Keywords: LFT304001CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFT304001CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$178.40
5
$173.44
10
$171.07
20
$170.64
50
$164.31
100 +
$160.10
Click for Quote
Log in
to unlock special pricing