- Home ›
- All Products›
- LFR602001C
LFR602001C
Littelfuse Industrial Products
600V Class R Block 200A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 200A 1 Pole
Search Keywords: LFR602001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR602001C
-
Alias/AKA:LFR60200-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$143.23
5
$132.54
10
$126.86
20
$121.64
50
$118.40
100 +
$116.84
Click for Quote
Log in
to unlock special pricing