- Home ›
- All Products›
- LFR601001C
LFR601001C
Littelfuse Industrial Products
600V Class R Block 100A 1P Box Lug Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 100A 1P Box Lug Term
Search Keywords: LFR601001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR601001C
-
Alias/AKA:LFR60100-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$62.22
5
$55.52
10
$53.87
25
$51.56
50
$49.44
100
$48.12
250 +
$47.49
Click for Quote
Log in
to unlock special pricing