- Home ›
- All Products›
- LFR600602C
LFR600602C
Littelfuse Industrial Products
600V Class R Block 60A 2P Box Lug Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 60A 2P Box Lug Term
Search Keywords: LFR600602C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600602C
-
Alias/AKA:LFR60060-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$54.33
5
$48.48
10
$47.03
25
$45.01
50
$43.16
100
$42.01
250 +
$41.46
Click for Quote
Log in
to unlock special pricing