- Home ›
- All Products›
- LFR600601CID
LFR600601CID
Littelfuse Industrial Products
600V Class R Block 60A 1 Pole
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 60A 1 Pole
Search Keywords: LFR600601CID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600601CID
-
Alias/AKA:LFR60060-1CID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$34.03
5
$31.84
10
$30.37
25
$29.46
50
$28.20
100
$27.04
250 +
$26.32
Click for Quote
Log in
to unlock special pricing