- Home ›
- All Products›
- LFR600303P
LFR600303P
Littelfuse Industrial Products
600V Class R Block 30A 3P P-Plate Term
Accessories Notify Me
RoHS Compliant
Description
+
600V Class R Block 30A 3P P-Plate Term
Search Keywords: LFR600303P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse Industrial Products
-
Part No:LFR600303P
-
Alias/AKA:LFR60030-3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$54.60
5
$48.72
10
$47.27
25
$45.24
50
$43.38
100
$42.23
250 +
$41.67
Click for Quote
Log in
to unlock special pricing